LPC Family LPC2000 Series Microcontrollers ARM Microcontrollers:
55 Products FoundLPC Family LPC2000 Series Microcontrollers ARM Microcontrollers
Based on the Arm7 TDMI-S CPU with real-time emulation and embedded trace support, LPC2000 microcontroller series MCUs include high-speed flash memory ranging from 32 kB to 512 kB. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate.
- ARM7 TDMI-S Core Clocked upto 70MHz
- FLASH: Upto 512KB, RAM: Upto 32KB
- PWM and RTC Modules integrated
- Upto 160 GPIO
- Features support for LCD
- Upto 4x CAN, 4x UART, 3x I2C, 2x SPI
- Operting temperature range : -40 °C to +85 °C
- Upto 16Channel 10 Bit ADC
- Upto 4x 32 Bit Timers
- Applications: Access control, POS, Hand held devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$25.340 (S$27.6206)10+ S$20.500 (S$22.345)25+ S$19.220 (S$20.9498)50+ S$18.310 (S$19.9579)100+ S$17.400 (S$18.966) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$31.190 (S$33.9971)10+ S$25.130 (S$27.3917)25+ S$23.530 (S$25.6477)50+ S$23.210 (S$25.2989)100+ S$21.710 (S$23.6639) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$33.360 (S$36.3624)10+ S$26.730 (S$29.1357)25+ S$25.090 (S$27.3481)50+ S$23.940 (S$26.0946)100+ S$22.790 (S$24.8411) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$19.630 (S$21.3967)25+ S$18.360 (S$20.0124)50+ S$17.670 (S$19.2603)100+ S$16.970 (S$18.4973) | Min: 10 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$25.130 (S$27.3917)25+ S$23.530 (S$25.6477)50+ S$23.210 (S$25.2989)100+ S$21.710 (S$23.6639) | Min: 10 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$24.710 (S$26.9339)10+ S$19.630 (S$21.3967)25+ S$18.360 (S$20.0124)50+ S$17.670 (S$19.2603)100+ S$16.970 (S$18.4973) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$27.410 (S$29.8769)10+ S$25.310 (S$27.5879)25+ S$23.200 (S$25.288)50+ S$21.100 (S$22.999)100+ S$19.090 (S$20.8081) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$33.870 (S$36.9183)10+ S$26.800 (S$29.212)25+ S$25.400 (S$27.686)50+ S$24.620 (S$26.8358)100+ S$23.830 (S$25.9747) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$11.040 (S$12.0336)10+ S$8.780 (S$9.5702)25+ S$7.430 (S$8.0987)50+ S$7.380 (S$8.0442)100+ S$7.320 (S$7.9788)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 70MHz | 32KB | 48Pins | LQFP | 32I/O's | I2C, JTAG, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$28.300 (S$30.847)10+ S$27.390 (S$29.8551)25+ S$26.430 (S$28.8087)50+ S$26.240 (S$28.6016)100+ S$26.190 (S$28.5471) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$38.670 (S$42.1503)10+ S$31.620 (S$34.4658)25+ S$30.220 (S$32.9398)50+ S$28.130 (S$30.6617)100+ S$26.190 (S$28.5471) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$29.910 (S$32.6019)10+ S$23.530 (S$25.6477)25+ S$21.980 (S$23.9582)50+ S$21.160 (S$23.0644)100+ S$19.980 (S$21.7782) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 98KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$28.990 (S$31.5991)10+ S$23.710 (S$25.8439)25+ S$22.400 (S$24.416)50+ S$22.330 (S$24.3397)100+ S$21.660 (S$23.6094) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, JTAG, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$26.960 (S$29.3864)10+ S$21.130 (S$23.0317)25+ S$19.950 (S$21.7455)50+ S$18.850 (S$20.5465)100+ S$17.870 (S$19.4783) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$42.310 (S$46.1179)5+ S$38.070 (S$41.4963)10+ S$33.830 (S$36.8747)25+ S$32.080 (S$34.9672)50+ S$28.680 (S$31.2612) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$31.990 (S$34.8691)10+ S$25.690 (S$28.0021)25+ S$24.270 (S$26.4543)50+ S$22.850 (S$24.9065)100+ S$21.540 (S$23.4786) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2388 | |||||
Each | 1+ S$21.890 (S$23.8601)10+ S$17.340 (S$18.9006)25+ S$15.980 (S$17.4182)50+ S$14.610 (S$15.9249)100+ S$14.550 (S$15.8595)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$21.430 (S$23.3587)10+ S$16.890 (S$18.4101)25+ S$15.840 (S$17.2656)50+ S$15.070 (S$16.4263)100+ S$14.290 (S$15.5761)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 64KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$13.820 (S$15.0638)10+ S$13.080 (S$14.2572)25+ S$12.340 (S$13.4506)50+ S$11.600 (S$12.644)100+ S$10.860 (S$11.8374)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 32KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$21.850 (S$23.8165)10+ S$17.300 (S$18.857)25+ S$15.750 (S$17.1675)50+ S$14.200 (S$15.478)100+ S$14.080 (S$15.3472)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$27.470 (S$29.9423)10+ S$24.040 (S$26.2036)25+ S$19.920 (S$21.7128)50+ S$17.860 (S$19.4674)100+ S$16.480 (S$17.9632) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$22.810 (S$24.8629)10+ S$18.210 (S$19.8489)25+ S$18.070 (S$19.6963)50+ S$17.930 (S$19.5437)100+ S$17.880 (S$19.4892) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | I2C, I2S, SPI, UART | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$30.700 (S$33.463)10+ S$26.870 (S$29.2883)25+ S$22.260 (S$24.2634)50+ S$19.960 (S$21.7564)100+ S$18.420 (S$20.0778) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$7.580 (S$8.2622)10+ S$5.970 (S$6.5073)25+ S$5.670 (S$6.1803)50+ S$5.460 (S$5.9514)100+ S$5.270 (S$5.7443)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | - | 48Pins | LQFP | 32I/O's | SPI, UART | - | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ S$31.610 (S$34.4549)10+ S$26.280 (S$28.6452)25+ S$24.940 (S$27.1846)50+ S$23.760 (S$25.8984)100+ S$22.670 (S$24.7103) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | - | - | 64Pins | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | - | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 |