155 Product Results Found for "arm-technologies"
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$11.760 (S$12.8184)10+ S$9.740 (S$10.6166)25+ S$8.860 (S$9.6574)50+ S$8.550 (S$9.3195)100+ S$8.240 (S$8.9816)More Pricing... | - | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | - | 32 bit | - | 96MHz | 512Byte | - | - | 86Pins | VFBGA | - | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$9.740 (S$10.6166)25+ S$8.860 (S$9.6574)50+ S$8.550 (S$9.3195)100+ S$8.240 (S$8.9816)250+ S$7.800 (S$8.502)More Pricing... | - | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | - | 32 bit | - | 96MHz | 512Byte | - | - | 86Pins | VFBGA | - | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | ||||||
Each | 1+ S$6.380 (S$6.9542)10+ S$4.810 (S$5.2429)25+ S$4.330 (S$4.7197)50+ S$3.840 (S$4.1856)100+ S$3.800 (S$4.142)More Pricing... | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 100Pins | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$2.740 (S$2.9866)10+ S$2.230 (S$2.4307)50+ S$1.870 (S$2.0383)100+ S$1.860 (S$2.0274)250+ S$1.840 (S$2.0056)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$12.820 (S$13.9738)10+ S$10.840 (S$11.8156)25+ S$10.260 (S$11.1834)50+ S$9.970 (S$10.8673)100+ S$9.690 (S$10.5621)More Pricing... | - | RA Family RA6 Series RA6M5 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 200MHz | 2MB | - | - | 176Pins | FBGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | ||||||
Each | 1+ S$8.440 (S$9.1996)10+ S$7.390 (S$8.0551)25+ S$6.120 (S$6.6708)50+ S$5.490 (S$5.9841)100+ S$5.070 (S$5.5263)More Pricing... | - | RA Family RA2 Series RA2A1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$20.900 (S$22.781)10+ S$16.540 (S$18.0286)25+ S$15.600 (S$17.004)50+ S$14.650 (S$15.9685)100+ S$13.700 (S$14.933)More Pricing... | - | Synergy Family S5 Series S5D5 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ S$2.540 (S$2.7686)10+ S$1.710 (S$1.8639)50+ S$1.620 (S$1.7658)100+ S$1.520 (S$1.6568)250+ S$1.430 (S$1.5587)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$2.700 (S$2.943)10+ S$1.830 (S$1.9947)50+ S$1.730 (S$1.8857)100+ S$1.640 (S$1.7876)250+ S$1.520 (S$1.6568)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.740 (S$2.9866)10+ S$1.850 (S$2.0165)50+ S$1.760 (S$1.9184)100+ S$1.660 (S$1.8094)250+ S$1.550 (S$1.6895)More Pricing... | - | RA Family RA2 Series RA2E2 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 64KB | - | - | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$9.480 (S$10.3332)10+ S$7.320 (S$7.9788)25+ S$6.780 (S$7.3902)50+ S$6.400 (S$6.976)100+ S$6.020 (S$6.5618)More Pricing... | - | RA Family RA6 Series RA6M4 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 200MHz | 512Byte | - | - | 64Pins | LQFP | - | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | ||||||
Each | 1+ S$2.180 (S$2.3762)10+ S$1.670 (S$1.8203)50+ S$1.640 (S$1.7876)100+ S$1.610 (S$1.7549)250+ S$1.580 (S$1.7222)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 128KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$2.700 (S$2.943)10+ S$1.830 (S$1.9947)50+ S$1.730 (S$1.8857)100+ S$1.640 (S$1.7876)250+ S$1.520 (S$1.6568)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$5.900 (S$6.431)10+ S$5.340 (S$5.8206)25+ S$4.860 (S$5.2974)50+ S$4.410 (S$4.8069)100+ S$4.380 (S$4.7742)More Pricing... | - | RA Family RA4 Series RA4M2 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 100MHz | 256KB | - | - | 100Pins | LQFP | - | 78I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 13Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | ||||||
Each | 1+ S$5.970 (S$6.5073)10+ S$5.150 (S$5.6135)25+ S$4.960 (S$5.4064)50+ S$4.940 (S$5.3846)100+ S$4.930 (S$5.3737)More Pricing... | - | RA Family RA4 Series RA4M3 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 100MHz | 512Byte | - | - | 144Pins | LQFP | - | 110I/O's | CAN, I2C, SPI, SCI, UART, USB | 128KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.510 (S$2.7359)10+ S$1.690 (S$1.8421)50+ S$1.590 (S$1.7331)100+ S$1.480 (S$1.6132)250+ S$1.400 (S$1.526)More Pricing... | - | RA Family RA2 Series RA2E2 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 64KB | - | - | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$2.210 (S$2.4089)10+ S$1.580 (S$1.7222)50+ S$1.570 (S$1.7113)100+ S$1.550 (S$1.6895)250+ S$1.450 (S$1.5805)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 48Pins | HWQFN | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | ||||||
Each | 1+ S$39.750 (S$43.3275)10+ S$32.840 (S$35.7956)25+ S$30.270 (S$32.9943)50+ S$29.690 (S$32.3621)100+ S$29.110 (S$31.7299) | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 240MHz | 4MB | - | - | 176Pins | LQFP | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | ||||||
Each | 1+ S$6.460 (S$7.0414) | - | Synergy Family S1 Series S1JA Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 64Pins | LFQFP | - | 49I/O's | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$12.040 (S$13.1236)10+ S$9.970 (S$10.8673)25+ S$9.080 (S$9.8972)50+ S$8.750 (S$9.5375)100+ S$8.420 (S$9.1778)More Pricing... | - | SmartBond DA1469x Family Microcontrollers | - | ARM Cortex-M33F | - | 32 bit | - | 96MHz | 384Byte | - | - | 86Pins | VFBGA | - | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | ||||||
Each | 1+ S$7.470 (S$8.1423)10+ S$5.700 (S$6.213)25+ S$5.250 (S$5.7225)50+ S$5.010 (S$5.4609)100+ S$4.770 (S$5.1993)More Pricing... | - | Synergy Family S1 Series S124 Group Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | 128KB | - | - | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | ||||||
Each | 1+ S$49.740 (S$54.2166)5+ S$45.290 (S$49.3661)10+ S$40.840 (S$44.5156)25+ S$38.590 (S$42.0631)50+ S$35.840 (S$39.0656) | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 240MHz | 4MB | - | - | 224Pins | BGA | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | ||||||
Each | 1+ S$11.400 (S$12.426)10+ S$8.810 (S$9.6029)25+ S$8.180 (S$8.9162)50+ S$7.830 (S$8.5347)100+ S$7.470 (S$8.1423)More Pricing... | - | RA Family RA4 Series RA4M3 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 100MHz | 1MB | - | - | 64Pins | LQFP | - | 42I/O's | CAN, I2C, SPI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | ||||||
Each | 1+ S$45.370 (S$49.4533)10+ S$34.640 (S$37.7576)25+ S$34.540 (S$37.6486)50+ S$32.350 (S$35.2615)100+ S$31.710 (S$34.5639) | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 240MHz | 3MB | - | - | 100Pins | LQFP | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | ||||||
Each | 1+ S$6.340 (S$6.9106)10+ S$4.830 (S$5.2647)25+ S$4.290 (S$4.6761)50+ S$4.100 (S$4.469)100+ S$3.910 (S$4.2619)More Pricing... | - | Synergy Family S1 Series S124 Group Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USB | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 Series | ||||||