530 Product Results Found for "85"
Find a huge range of ARM Cortex-M0+ ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics, Microchip, Infineon, Silicon Labs & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.250 (S$3.5425)10+ S$2.760 (S$3.0084)25+ S$2.640 (S$2.8776)50+ S$2.570 (S$2.8013)100+ S$2.490 (S$2.7141)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 64KB | 20Pins | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$5.910 (S$6.4419)25+ S$5.370 (S$5.8533)100+ S$4.870 (S$5.3083)250+ S$4.310 (S$4.6979)500+ S$4.220 (S$4.5998) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ S$3.990 (S$4.3491)10+ S$3.890 (S$4.2401)25+ S$3.800 (S$4.142)50+ S$3.700 (S$4.033)100+ S$3.600 (S$3.924)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$2.250 (S$2.4525)10+ S$1.610 (S$1.7549)50+ S$1.600 (S$1.744)100+ S$1.590 (S$1.7331)250+ S$1.580 (S$1.7222)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$4.500 (S$4.905)10+ S$4.370 (S$4.7633)25+ S$4.250 (S$4.6325)50+ S$4.130 (S$4.5017)100+ S$3.990 (S$4.3491)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$2.720 (S$2.9648) | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$2.800 (S$3.052)10+ S$1.890 (S$2.0601)50+ S$1.790 (S$1.9511)100+ S$1.690 (S$1.8421)250+ S$1.600 (S$1.744)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.510 (S$7.0959)10+ S$4.960 (S$5.4064)25+ S$4.580 (S$4.9922)50+ S$4.570 (S$4.9813)100+ S$4.560 (S$4.9704)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$2.400 (S$2.616) | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$7.080 (S$7.7172)10+ S$5.430 (S$5.9187)25+ S$5.420 (S$5.9078)50+ S$5.410 (S$5.8969)100+ S$5.400 (S$5.886)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$3.640 (S$3.9676)10+ S$3.280 (S$3.5752) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$4.080 (S$4.4472)10+ S$4.030 (S$4.3927)25+ S$3.980 (S$4.3382)50+ S$3.350 (S$3.6515)100+ S$3.290 (S$3.5861)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 32Pins | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$4.070 (S$4.4363)10+ S$4.060 (S$4.4254)25+ S$4.040 (S$4.4036)50+ S$3.620 (S$3.9458)100+ S$3.610 (S$3.9349)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$6.920 (S$7.5428)10+ S$6.660 (S$7.2594)25+ S$6.410 (S$6.9869)50+ S$6.140 (S$6.6926)100+ S$5.890 (S$6.4201)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.900 (S$2.071)10+ S$1.830 (S$1.9947)50+ S$1.750 (S$1.9075)100+ S$1.680 (S$1.8312)250+ S$1.600 (S$1.744)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 8KB | 14Pins | TSSOP | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$3.320 (S$3.6188)10+ S$2.490 (S$2.7141)25+ S$2.470 (S$2.6923)50+ S$2.460 (S$2.6814)100+ S$2.440 (S$2.6596)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, LPUART, SPI, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$5.850 (S$6.3765)10+ S$5.650 (S$6.1585)25+ S$5.440 (S$5.9296)50+ S$5.240 (S$5.7116)100+ S$5.030 (S$5.4827)More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 256KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.670 (S$6.1803)10+ S$5.300 (S$5.777) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$7.970 (S$8.6873)10+ S$5.550 (S$6.0495)25+ S$5.170 (S$5.6353)50+ S$4.860 (S$5.2974)100+ S$4.550 (S$4.9595)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$4.710 (S$5.1339) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$8.710 (S$9.4939)10+ S$6.170 (S$6.7253)25+ S$5.750 (S$6.2675)50+ S$5.410 (S$5.8969)100+ S$5.060 (S$5.5154)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | TFBGA | 51I/O's | I2C, I2S, SPI, USART | 20KB | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$4.600 (S$5.014) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 32Pins | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$5.000 (S$5.450)10+ S$3.770 (S$4.1093)25+ S$3.740 (S$4.0766)50+ S$3.700 (S$4.033)100+ S$3.670 (S$4.0003)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 36KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$0.941 (S$1.0257)10+ S$0.595 (S$0.6485)100+ S$0.477 (S$0.5199)500+ S$0.461 (S$0.5025)1000+ S$0.425 (S$0.4632)More Pricing... | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 16KB | 8Pins | NSOIC | 6I/O's | I2C, I2S, SPI, USART | 6KB | 7Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | - | ||||||
Each | 1+ S$7.950 (S$8.6655)10+ S$6.220 (S$6.7798)25+ S$5.780 (S$6.3002)50+ S$5.550 (S$6.0495)100+ S$5.320 (S$5.7988)More Pricing... | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||