RA Family RA4 Series RA4E1 Group Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of RA Family RA4 Series RA4E1 Group Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$6.690 (S$7.2921)10+ S$4.780 (S$5.2102)25+ S$4.310 (S$4.6979)50+ S$4.070 (S$4.4363)100+ S$3.830 (S$4.1747)More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4E1 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 256KB | 48Pins | QFN | 30I/O's | CAN, I2C, SPI, UART, USB | 128KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA4 | |||||
Each | 1+ S$6.130 (S$6.6817)10+ S$4.640 (S$5.0576)25+ S$4.280 (S$4.6652)50+ S$4.030 (S$4.3927)100+ S$3.770 (S$4.1093)More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4E1 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 44I/O's | CAN, I2C, SPI, UART, USB | 128KB | 9Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA4 |