i.MX Family i.MX 7Dual Series Microprocessors Microprocessors:
5 Products Foundi.MX Family i.MX 7Dual Series Microprocessors Microprocessors
i.MX 7Dual family of processors represents our latest achievement in high-performance processing for low-power requirements with a high degree of functional integration. These processors are targeted towards the growing market of connected devices.
- Upto 2x ARM Cortex-A7 Cores & Upto 2x Cortex-M4 Cores
- SRAM: Upto 256KB , 32Kb I-/D- Cache, ROM: Upto 96KB
- Connectivity: USB,2 x Gigabit Ethernet
- Interfaces:I2C, SAI, UART, SPI, SDIO, CAN
- 2 x 12--Bit ADC
- Electronic paper display controller
- Parallel CSI (up to 24-Bit) MIPI-CSI (2-Lane) Camera interface
- 24-Bit Parallel, RGB MIPI-DSI (2-Lane) LCD interface
- Imaging Processing Unit
- Applications;Wearables ,POS ,Enterprise scanners and printers , E-Readers ,Patient monitoring
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$39.390 (S$42.9351)10+ S$31.770 (S$34.6293)25+ S$29.890 (S$32.5801)50+ S$28.000 (S$30.520)100+ S$27.180 (S$29.6262) | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | 512KB | MAPBGA | 488Pins | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 170I/O's | 32 bit | Surface Mount | -20°C | 105°C | i.MX 7Dual | i.MX | |||||
Each | 1+ S$49.460 (S$53.9114)5+ S$44.810 (S$48.8429)10+ S$40.160 (S$43.7744)25+ S$38.870 (S$42.3683)50+ S$34.540 (S$37.6486) | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | LFBGA | 541Pins | 950mV | 1.25V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 168I/O's | 32 bit | Surface Mount | -20°C | 105°C | i.MX 7Dual | i.MX | |||||
Each | 1+ S$50.600 (S$55.154)5+ S$43.770 (S$47.7093)10+ S$36.930 (S$40.2537)25+ S$33.380 (S$36.3842)50+ S$29.990 (S$32.6891) | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | MAPBGA | 488Pins | 1.2V | 1.25V | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 168I/O's | 32 bit | Surface Mount | 0°C | 85°C | i.MX 7Dual | i.MX | |||||
Each | 1+ S$52.520 (S$57.2468)5+ S$45.960 (S$50.0964)10+ S$38.080 (S$41.5072)25+ S$34.140 (S$37.2126)50+ S$31.680 (S$34.5312) | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | BGA | 541Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 168I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX 7Dual | i.MX | |||||
Each | 1+ S$46.670 (S$50.8703)5+ S$41.970 (S$45.7473)10+ S$37.260 (S$40.6134)25+ S$34.800 (S$37.932)50+ S$31.650 (S$34.4985) | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | MAPBGA | 541Pins | 950mV | 1.25V | 1.2GHz | Ethernet, I2C, I2S, SPI, UART, USB | 168I/O's | 32 bit | Surface Mount | 0°C | 85°C | i.MX 7Dual | i.MX |