Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7S721001VCBG#AC1
Order Code3765499
Product RangeRZ Family, RZ/A Series, RZ/A1H Group Microprocessors
Technical Datasheet
105 In Stock
Need more?
105 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$52.940 (S$57.7046) |
5+ | S$50.090 (S$54.5981) |
10+ | S$47.240 (S$51.4916) |
25+ | S$45.140 (S$49.2026) |
50+ | S$40.330 (S$43.9597) |
Price for:Each
Minimum: 1
Multiple: 1
S$52.94 (S$57.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721001VCBG#AC1
Order Code3765499
Product RangeRZ Family, RZ/A Series, RZ/A1H Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/A Series, RZ/A1H Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins324Pins
Supply Voltage Min1.1V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesCAN, I2C, SPI, SSI, UART
No. of I/O's147I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ/A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A1H Group Microprocessors
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Max
1.26V
Interfaces
CAN, I2C, SPI, SSI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ/A
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.1V
Operating Frequency Max
400MHz
No. of I/O's
147I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001