i.MX Family i.MX 6DualLite Series Microprocessors Microprocessors:
8 Products Foundi.MX Family i.MX 6DualLite Series Microprocessors Microprocessors
i.MX 6 series of applications processors combines scalable platforms with broad levels of integration and power-efficient processing capabilities particularly suited to multimedia applications.
- 2x ARM Cortex-A9 Core, Clocked Upto1 GHz
- 512KB L2 Cache, 32 KBI-/D- Cache
- Connectivity: 1 Gbps + IEEE1588 Ethernet, 4x USB 2.0
- Interfaces: 5x SPI, 5x UART, 3x I²C
- 2 x WXGA (1366x786) Display Support
- Temperature Range: -40C to +125C, AEC-Q100, Upto 1 GHz
- 2x32 LP-DDR2, 1x64 DDR3 / LV-DDR3
- 2x32 LP-DDR2, 1x64 DDR3 / LV-DDR3
- 1x 20-bit parallel, MIPI-CSI2 (2 lanes) Camera Inetraface
- Applications: In-flight entertainmen,IP phones,Point-of-sale devices,Portable medical devices
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$65.450 (S$71.3405)5+ S$61.680 (S$67.2312)10+ S$57.910 (S$63.1219)25+ S$55.930 (S$60.9637)50+ S$51.670 (S$56.3203) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$73.970 (S$80.6273)5+ S$67.410 (S$73.4769)10+ S$60.840 (S$66.3156)25+ S$55.370 (S$60.3533)50+ S$53.580 (S$58.4022) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$74.660 (S$81.3794)5+ S$69.540 (S$75.7986)10+ S$64.420 (S$70.2178)25+ S$61.720 (S$67.2748)50+ S$55.940 (S$60.9746) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$76.960 (S$83.8864)5+ S$70.170 (S$76.4853)10+ S$63.380 (S$69.0842)25+ S$55.870 (S$60.8983) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$68.160 (S$74.2944)5+ S$63.490 (S$69.2041)10+ S$58.820 (S$64.1138)25+ S$56.340 (S$61.4106)50+ S$51.070 (S$55.6663) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, I2C, SPI, UART | 32 bit | Surface Mount | 0°C | 95°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$63.010 (S$68.6809)5+ S$59.950 (S$65.3455)10+ S$56.880 (S$61.9992)25+ S$55.270 (S$60.2443)50+ S$51.810 (S$56.4729) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$74.660 (S$81.3794)5+ S$69.540 (S$75.7986)10+ S$64.420 (S$70.2178)25+ S$61.720 (S$67.2748)50+ S$54.470 (S$59.3723) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6DualLite | i.MX | |||||
Each | 1+ S$76.590 (S$83.4831)5+ S$68.860 (S$75.0574)10+ S$63.450 (S$69.1605)25+ S$60.060 (S$65.4654) | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6DualLite | i.MX |