Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMVF62NN151CMK40
Order Code2334310
Product RangeVF Family VF6xx Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$60.960 (S$66.4464) |
| 5+ | S$55.760 (S$60.7784) |
| 10+ | S$51.220 (S$55.8298) |
| 25+ | S$49.160 (S$53.5844) |
| 50+ | S$47.380 (S$51.6442) |
Price for:Each
Minimum: 1
Multiple: 1
S$60.96 (S$66.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMVF62NN151CMK40
Order Code2334310
Product RangeVF Family VF6xx Series Microprocessors
Technical Datasheet
Product RangeVF Family VF6xx Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size1.5MB
IC Case / PackageMAPBGA
No. of Pins364Pins
Supply Voltage Min4.4V
Supply Voltage Max5.25V
Operating Frequency Max400MHz
InterfacesCAN, DSPI, I2C, SCI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Qualification-
MPU SeriesVF6xx
MPU FamilyVF
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
VF Family VF6xx Series Microprocessors
Program Memory Size
1.5MB
No. of Pins
364Pins
Supply Voltage Max
5.25V
Interfaces
CAN, DSPI, I2C, SCI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
85°C
Qualification
-
MPU Family
VF
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
Supply Voltage Min
4.4V
Operating Frequency Max
400MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
MPU Series
VF6xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717