InnoSwitch-CH Series AC / DC Off Line Converters:
2 Products FoundInnoSwitch-CH Series AC / DC Off Line Converters
The InnoSwitch-CH family of ICs dramatically simplifies the development & manufacturing of low-voltage, high current power supplies,particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CH family incorporate both primary & secondary controllers,with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller,650 V MOSFET, secondary-side sensing and synchronous rectification
- Integrated, HIPOT-isolated, feedback link
- Instantaneous transient response ±5% CV with 0-100-0% load step
- Exceptional CV/CC accuracy, independent of transformer design or external components
- <10 mW="" No-load="" @="" 230="" VAC="" with="" optional="" bias="" winding<=""/>
- 725 V power MOSFET
- Low heat dissipation
- 100% production HIPOT compliance testing at 6 kV DC/1 sec
- Easily meets all global energy efficiency regulations, including DOE 6/CoC v5
- Applications: IOT & Smart home, Smart Lighting, USB PD & Notebook adapters
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$1.510 (S$1.6459)10+ S$1.430 (S$1.5587)50+ S$1.340 (S$1.4606)100+ S$1.250 (S$1.3625)250+ S$1.190 (S$1.2971)More Pricing... | Min: 1 / Mult: 1 | 85VAC | 265VAC | eSOP | 16Pins | 12W | Flyback | Isolated | 650V | 635µA | 100kHz | Surface Mount | -40°C | 85°C | InnoSwitch-CH Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.250 (S$1.3625)250+ S$1.190 (S$1.2971)500+ S$1.140 (S$1.2426) | Min: 100 / Mult: 1 | 85VAC | 265VAC | eSOP | 16Pins | 12W | Flyback | Isolated | 650V | 635µA | 100kHz | Surface Mount | -40°C | 85°C | InnoSwitch-CH Series |