Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$2.790 (S$3.0411) |
10+ | S$1.820 (S$1.9838) |
50+ | S$1.750 (S$1.9075) |
100+ | S$1.680 (S$1.8312) |
250+ | S$1.580 (S$1.7222) |
500+ | S$1.520 (S$1.6568) |
1000+ | S$1.480 (S$1.6132) |
2500+ | S$1.360 (S$1.4824) |
Product Information
Product Overview
The STNS01PUR is a Linear Battery Charger for single-cell Li-ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Pre-charge current and termination current are scaled accordingly. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. It integrates over-charge, over-discharge and over-current protection circuitry to prevent the battery from being damaged under fault conditions. It also features a charger enable input to stop the charging process when battery over-temperature is detected by external circuitry.
- Automatic power path management
- Charging time-out
- Very low battery leakage in over-discharge/shutdown mode
- Low quiescent current
- Charge/fault status output
- Charger enable input
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion
4.2V
DFN
1Cells
85°C
-
5.4V
400mA
12Pins
-40°C
Surface Mount
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate