Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6519GR-AEC1-P
Order Code3879411
Technical Datasheet
462 In Stock
Need more?
462 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$6.770 (S$7.3793) |
10+ | S$6.200 (S$6.758) |
25+ | S$5.650 (S$6.1585) |
50+ | S$5.090 (S$5.5481) |
100+ | S$4.530 (S$4.9377) |
250+ | S$3.980 (S$4.3382) |
500+ | S$3.720 (S$4.0548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.77 (S$7.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6519GR-AEC1-P
Order Code3879411
Technical Datasheet
IC TypeCurrent Source
Supply Voltage Min3V
Supply Voltage Max28V
Output Current Range Min-
Output Current Range Max5A
IC Case / PackageQFN
No. of Pins19 Pin
Initial Accuracy2%
Operating Temperature Range-40°C to +125°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Current Regulator Case StyleQFN
Forward Current If-
Forward Current If(AV)-
Forward Voltage-
Power Dissipation Pd2.8W
Product Overview
- 3V to 28V, 5A, H-bridge current regulator, AEC-Q100 qualified
- Monolithic, step-down current-source driver
- ±2% Accuracy at full-scale reference and 65mohm RDS(ON) for each H-bridge MOSFET
- 100% duty cycle operation and up to 94% efficiency
- Selectable current polarity mode and programmable full-scale current
- Auto-disabled switching via Pulse-Width Modulation (PWM) input detection
- 30KHz to 300KHz Configurable Switching Frequency (fSW)
- 20KHz to 100KHz PWM input for current regulation
- OCP, SCP, OVP, OTP and open-load protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Current Source
Supply Voltage Max
28V
Output Current Range Max
5A
No. of Pins
19 Pin
Operating Temperature Range
-40°C to +125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Forward Current If
-
Forward Voltage
-
Supply Voltage Min
3V
Output Current Range Min
-
IC Case / Package
QFN
Initial Accuracy
2%
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Current Regulator Case Style
QFN
Forward Current If(AV)
-
Power Dissipation Pd
2.8W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001