LTC3308AEV#TRMPBF
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 to 5.5V in, 0.5 to 5.5V / 4A Out, LQFN-EP-12

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3308AEV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | Cut Tape4407626 Cut Tape4407626RL |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.610 (S$10.4749) |
| 10+ | S$7.360 (S$8.0224) |
| 25+ | S$6.810 (S$7.4229) |
| 100+ | S$6.190 (S$6.7471) |
| 250+ | S$5.960 (S$6.4964) |
| 500+ | S$5.850 (S$6.3765) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3308AEV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | Cut Tape4407626 Cut Tape4407626RL |
| Technical Datasheet | |
| DC / DC Converter Type | - |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1 Output |
| DC / DC Converter IC Case | LQFN-EP |
| No. of Pins | 12Pins |
| Output Current | 4A |
| Output Voltage Min | 500mV |
| Output Voltage Max | 5.5V |
| Switching Frequency | 2MHz |
| Topology | Synchronous Buck (Step Down) |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC3308AEV#TRMPBF is a very small, high efficiency, low noise, monolithic synchronous 4A step-down DC/DC converter. Using constant frequency, peak current mode control at switching frequencies 1MHz to 3MHz and minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent Switcher architecture minimizes EMI emissions. It operates in forced continuous or pulse skip mode for low noise, or low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty cycle operation for low dropout. Applications include optical networking, servers, telecom, automotive, industrial, communications, distributed DC power systems (POL), FPGA, ASIC, µP core supplies, battery operated systems.
- Silent Switcher® architecture, ultralow EMI emissions
- Safely tolerates inductor saturation in overload, VIN range from 2.25V to 5.5V
- c 0.5V to VIN, VOUT accuracy: ±1% over temperature range
- Power good, internal compensation and soft start
- VIN quiescent current in shutdown is 1µA typical at (VEN = 0.1V, TA = 25°C)
- VIN quiescent current is 40µA typical at (burst mode operation, sleeping)
- Default oscillator frequency is 2MHz typical at (TA = 25°C)
- Top switch ON-resistance is 31mohm typical at (TA = 25°C)
- Top switch current limit is 6.4A typical at (VOUT/VIN ≤ 0.2, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 12-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| DC / DC Converter Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| DC / DC Converter IC Case | LQFN-EP |
| Output Current | 4A |
| Output Voltage Max | 5.5V |
| Topology | Synchronous Buck (Step Down) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.25V |
|---|---|
| No. of Outputs | 1 Output |
| No. of Pins | 12Pins |
| Output Voltage Min | 500mV |
| Switching Frequency | 2MHz |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |