Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSP452HUMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 2215478 |
| Product Range | Classic PROFET |
| Also Known As | BSP452, SP000272112 |
| Your Part Number | |
| Technical Datasheet |
17,210 In Stock
24,000 more incoming. You can reserve stock now
17,210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.700 (S$4.033) |
| 10+ | S$2.510 (S$2.7359) |
| 50+ | S$2.380 (S$2.5942) |
| 100+ | S$2.240 (S$2.4416) |
| 250+ | S$2.120 (S$2.3108) |
| 500+ | S$2.040 (S$2.2236) |
| 1000+ | S$1.940 (S$2.1146) |
| 2500+ | S$1.890 (S$2.0601) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.70 (S$4.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSP452HUMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 2215478 |
| Product Range | Classic PROFET |
| Also Known As | BSP452, SP000272112 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 40V |
| Current Limit | 700mA |
| On State Resistance | 0.2ohm |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | Classic PROFET |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOT-223 |
Product Overview
The BSP452 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Short-circuit Protection
- Input Protection
- Over-temperature Protection with Hysteresis
- Overload Protection
- Overvoltage Protection
- Switching Inductive Load
- Clamp of Negative Output Voltage with Inductive Loads
- Under-voltage Shutdown
- Maximum Current Internally Limited
- Electrostatic Discharge (ESD) Protection
- Reverse Battery Protection
- AEC Qualified
- Green Product
- Very Low Standby Current
- Thermal Shutdown with Restart
Applications
Power Management, Safety, Automotive
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 40V |
| On State Resistance | 0.2ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 700mA |
| IC Case / Package | SOT-223 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | Classic PROFET |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | SOT-223 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002903 |