Supervisors & Monitors:

3 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3916836

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
S$4.770
(S$5.1993)
9000+
S$4.680
(S$5.1012)
Min: 3000 / Mult: 3000
3.06V
3Monitors
1V
5.5V
Active-Low, Open-Drain
µSOP
8Pins
Surface Mount
75ms
-40°C
85°C
2512178

RoHS

Each
1+
S$6.840
(S$7.4556)
10+
S$5.210
(S$5.6789)
25+
S$4.810
(S$5.2429)
100+
S$4.360
(S$4.7524)
300+
S$4.110
(S$4.4799)
More Pricing...
Min: 1 / Mult: 1
3.06V
1Monitors
1V
5.5V
Active-Low, Open-Drain
NSOIC
8Pins
Surface Mount
75ms
-40°C
85°C
2512306

RoHS

Each
150+
S$4.560
(S$4.9704)
Min: 150 / Mult: 150
3.06V
1Monitors
1V
5.5V
Active-Low, Open-Drain
µSOP
8Pins
Surface Mount
75ms
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
PayPal