3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD LDO Voltage Regulators:
2 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ S$0.701 (S$0.7641)10+ S$0.344 (S$0.375)100+ S$0.195 (S$0.2126)500+ S$0.159 (S$0.1733)1000+ S$0.122 (S$0.133)More Pricing... | Min: 5 / Mult: 5 | Fixed | 2.5V | 13.2V | 1Outputs | - | 3.3V | 3.3V | - | Positive Output | - | - | 300mA | 300mA | 250mV | 250mV | Surface Mount | SOT-23 | 3Pins | -40°C | 85°C | 3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.195 (S$0.2126)500+ S$0.159 (S$0.1733)1000+ S$0.122 (S$0.133)5000+ S$0.114 (S$0.1243)10000+ S$0.112 (S$0.1221) | Min: 100 / Mult: 5 | Fixed | 2.5V | 13.2V | 1Outputs | 3.3V | 3.3V | 3.3V | 300mA | Positive Output | 250mV | SOT-23 | 300mA | 300mA | 250mV | 250mV | Surface Mount | SOT-23 | 3Pins | -40°C | 85°C | 3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD |