3.3V/5V 500mA LDO Voltage Regulators LDO Voltage Regulators:
2 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.670 (S$2.9103)10+ S$1.810 (S$1.9729)50+ S$1.710 (S$1.8639)100+ S$1.610 (S$1.7549)250+ S$1.520 (S$1.6568)More Pricing... | Min: 1 / Mult: 1 | Fixed | 3V | 40V | 1Outputs | - | 5V | 5V | - | Positive Output | - | - | 500mA | 500mA | 175mV | 175mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | 150°C | 3.3V/5V 500mA LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ S$1.610 (S$1.7549)250+ S$1.520 (S$1.6568)500+ S$1.480 (S$1.6132)1000+ S$1.420 (S$1.5478)2500+ S$1.360 (S$1.4824) | Min: 100 / Mult: 1 | Fixed | 3V | 40V | 1Outputs | 5V | 5V | 5V | 500mA | Positive Output | 175mV | TO-252 (DPAK) | 500mA | 500mA | 175mV | 175mV | Surface Mount | TO-252 (DPAK) | 5Pins | -40°C | 150°C | 3.3V/5V 500mA LDO Voltage Regulators | AEC-Q100 |