-15V 1.5A LDO Voltage Regulators LDO Voltage Regulators:
5 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage - Nom
Polarity
Max Output Current
Output Current Max
Dropout Voltage Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$0.894 (S$0.9745)10+ S$0.529 (S$0.5766)100+ S$0.440 (S$0.4796)500+ S$0.431 (S$0.4698)1000+ S$0.422 (S$0.460)More Pricing... | Min: 1 / Mult: 1 | Fixed | -35V | -23V | 1Outputs | -15V | -15V | Negative Output | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 150°C | -15V 1.5A LDO Voltage Regulators | |||||
3007563 RoHS | Each | 1+ S$2.110 (S$2.2999)10+ S$1.320 (S$1.4388)50+ S$1.220 (S$1.3298)100+ S$1.190 (S$1.2971)250+ S$1.160 (S$1.2644)More Pricing... | Min: 1 / Mult: 1 | Fixed | -35V | -17.5V | 1Outputs | -15V | -15V | Negative Output | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | -15V 1.5A LDO Voltage Regulators | ||||
Each | 1+ S$0.639 (S$0.6965)10+ S$0.449 (S$0.4894)100+ S$0.421 (S$0.4589)500+ S$0.420 (S$0.4578)1000+ S$0.418 (S$0.4556)More Pricing... | Min: 1 / Mult: 1 | Fixed | -35V | -23V | 1Outputs | -15V | -15V | Negative Output | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | -15V 1.5A LDO Voltage Regulators | |||||
Each | 1+ S$1.560 (S$1.7004)10+ S$0.948 (S$1.0333)100+ S$0.838 (S$0.9134)500+ S$0.803 (S$0.8753)1000+ S$0.761 (S$0.8295)More Pricing... | Min: 1 / Mult: 1 | Fixed | -35V | -23V | 1Outputs | -15V | -15V | Negative Output | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220FP | 3Pins | 0°C | 150°C | -15V 1.5A LDO Voltage Regulators | |||||
STMICROELECTRONICS | Each | 1+ S$0.779 (S$0.8491)10+ S$0.578 (S$0.630)100+ S$0.495 (S$0.5396)500+ S$0.474 (S$0.5167)1000+ S$0.452 (S$0.4927)More Pricing... | Min: 1 / Mult: 1 | Fixed | - | -30V | 1Outputs | -15V | -15V | Negative Output | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | -15V 1.5A LDO Voltage Regulators |