-8V Linear Voltage Regulators:

2 Products Found

element14 offers various types of linear voltage regulators, including fixed and adjustable versions. These regulators are easy to use and have low output noise. We stock best-in-class products that offer solutions for a range of consumer applications. 

Linear voltage regulators provide a stable output voltage regardless of input voltage variations and load conditions. They are essential components in electronic circuits, protecting vulnerable systems from potential damage by ensuring that sensitive electronic systems receive a consistent power supply. Linear voltage regulators provide a wide range of built-in safety and protection features, such as overload protection, overtemperature protection, short circuit protection, and reverse polarity protection.

Linear voltage regulators are widely used in numerous applications such as audio equipment, battery chargers, and power supplies.  Linear voltage regulators usually are of simple design and typically include input, output, and ground pins. 

Show More
View
Buyer
Engineer
Manufacturer
Fixed Output Voltage Nom
Output Type
No. of Outputs
Output Voltage Nom
Input Voltage Min
Output Current
Input Voltage Max
Product Range
Max Output Current
Output Current Max
Linear Regulator Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2849756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.202
(S$0.2202)
500+
S$0.188
(S$0.2049)
1000+
S$0.174
(S$0.1897)
5000+
S$0.172
(S$0.1875)
10000+
S$0.170
(S$0.1853)
Min: 100 / Mult: 5
-8V
Fixed
1Outputs
-8V
-8V
-30V
100mA
-14V
-8V 100mA Linear Voltage Regulators
100mA
100mA
SOIC
SOIC
8Pins
Surface Mount
0°C
125°C
2845189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.414
(S$0.4513)
500+
S$0.400
(S$0.436)
1000+
S$0.382
(S$0.4164)
2500+
S$0.342
(S$0.3728)
5000+
S$0.337
(S$0.3673)
Min: 100 / Mult: 5
-8V
Fixed
1Outputs
-8V
-8V
-9.1V
500mA
-35V
-8V 500mA Linear Voltage Regulators
500mA
500mA
TO-252 (DPAK)
TO-252 (DPAK)
3Pins
Surface Mount
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
PayPal