Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317T
Order Code9756027
Product RangeLM217, LM317
Technical Datasheet
105,814 In Stock
Need more?
3669 Next business day delivery available(SG stock)
102145 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$0.795 (S$0.8666) |
10+ | S$0.469 (S$0.5112) |
100+ | S$0.391 (S$0.4262) |
500+ | S$0.369 (S$0.4022) |
1000+ | S$0.347 (S$0.3782) |
5000+ | S$0.341 (S$0.3717) |
10000+ | S$0.334 (S$0.3641) |
Price for:Each
Minimum: 5
Multiple: 5
S$3.98 (S$4.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317T
Order Code9756027
Product RangeLM217, LM317
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Input Voltage Max40V
Product RangeLM217, LM317
Output Current Max2.2A
Max Output Current2.2A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM317T is an adjustable voltage regulator monolithic integrated circuit intended for use as a positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- 0.1% line and load regulation, floating operation for high voltages
- Complete series of protections current limiting, thermal shutdown and SOA control
- Line regulation is 0.01%/V typ (VI- VO = 3 to 40V, TJ = 25°C)
- Load regulation is 5mW typ (VO ≤ 5V IO = 10mA to IMAX, TJ= 25°C)
- Reference voltage range from 1.2 to 1.3V (between pin 3 and pin 1, TJ= 25°C)
- Output voltage temperature stability is 1% typ (VI- VO = 5V, IO = 500mA, TJ = 0 to 125°C)
- Minimum load current is 3.5mA typ (VI - VO = 40V, TJ = 0 to 125°C)
- Output noise voltage (percentage of VO) is 0.003% typ (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 65dB (TJ = 25°C, f = 120Hz, CADJ = 0)
- TO-220 (single gauge) package, operating junction temperature range from 0 to 125°C
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
2.2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Product Range
LM217, LM317
Max Output Current
2.2A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LM317T
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722