Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.870 (S$34.7383) |
| 10+ | S$22.560 (S$24.5904) |
| 25+ | S$20.130 (S$21.9417) |
| 100+ | S$18.020 (S$19.6418) |
| 250+ | S$17.660 (S$19.2494) |
| 500+ | S$17.300 (S$18.857) |
Product Information
Product Overview
LT1251CN#PBF is a 2-input, 1-output, 40MHz current feedback amplifier with a linear control circuit that sets the amount each input contributes to the output. This part makes excellent electronically controlled variable gain amplifiers, filters, mixers and faders. The only external components required are the power supply bypass capacitors and the feedback resistors. Both parts operate on supplies from ±2.5V (or single 5V) to ±15V (or single 30V). Absolute gain accuracy is trimmed at wafer sort to minimize part-to-part variations. The circuit is completely temperature compensated. It includes circuitry that eliminates the need for accurate control signals around zero and full scale. It is used in applications such as composite video gain control, RGB, YUV video gain control, video faders, keyers, gamma correction amplifiers, audio gain control, faders, multipliers, modulators, electronically tunable filters.
- Constant gain with temperature
- Small-signal bandwidth is 40MHz typical at (VS = ±5V)
- Slew rate is 300V/µs typical at (VIN = ±2.5V, VO at ±2V, RL = 150 ohm)
- Control path bandwidth is 10MHz typical at (0°C ≤ TA ≤ 70°C)
- Input noise voltage density is 2.7nV/√Hz typical at (f = 1KHz, 0°C ≤ TA ≤ 70°C)
- Wide supply voltage range from ±2.5V to ±15V
- Supply current is 13.5mA typical at (VC = VFS = 2.5V)
- Differential gain is 0.02% typical at (control = 0% or 100%)
- Differential phase is 0.02DEG typical at (control = 0% or 100%)
- Operating temperature range from -40°C to 85°C, package style is 14-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
PDIP
15V
14Pins
85°C
MSL 1 - Unlimited
400MHz
2.5V
PDIP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate