Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$5.920 (S$6.4528) |
10+ | S$5.810 (S$6.3329) |
25+ | S$5.690 (S$6.2021) |
50+ | S$5.570 (S$6.0713) |
100+ | S$5.450 (S$5.9405) |
250+ | S$5.330 (S$5.8097) |
500+ | S$5.210 (S$5.6789) |
1000+ | S$5.100 (S$5.559) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.92 (S$6.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCR20AVHM
Order Code2890397
Technical Datasheet
Data Rate250Kbps
RF / IF ModulationO-QPSK
Frequency Min2.36GHz
Frequency Max2.48GHz
Receiving Current19mA
RF IC Case StyleVQFN
No. of Pins41Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current17mA
Output Power (dBm)8dBm
Sensitivity dBm-99dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
250Kbps
Frequency Min
2.36GHz
Receiving Current
19mA
No. of Pins
41Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
RF / IF Modulation
O-QPSK
Frequency Max
2.48GHz
RF IC Case Style
VQFN
Supply Voltage Min
1.8V
Transmitting Current
17mA
Sensitivity dBm
-99dBm
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003