Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.300 (S$7.957) |
10+ | S$6.330 (S$6.8997) |
25+ | S$5.580 (S$6.0822) |
50+ | S$5.420 (S$5.9078) |
100+ | S$5.250 (S$5.7225) |
250+ | S$5.040 (S$5.4936) |
500+ | S$4.850 (S$5.2865) |
Product Information
Product Overview
SI4063-C2A-GM is a proprietary EZRadioPRO Sub-GHz wireless IC. This high-performance, low current transmitter supports a frequency range between 142 and 1050MHz and output power range between -20 and 20dBm. It includes optimal phase noise performance for narrow band applications, such as FCC Part90 and 169MHz wireless Mbus. The Si4063 offers exceptional output power of up to +20dBm with outstanding TX efficiency. The high output power allows extended ranges and highly robust communication links. The device can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All device is designed to be compliant with 802.15.4g and WMbus smart metering standards. Typical applications are smart metering, remote control, home security and alarm, telemetry, garage and gate openers, remote keyless entry, home automation, industrial control, sensor networks, health monitors, electronic shelf labels.
- Modulation (G)FSK, 4(G)FSK, (G)MSK, OOK
- PA support for +27 or +30dBm
- Ultra-low current power-down modes, 30nA shutdown, 40nA standby
- Data rate = 100bps to 1Mbps, fast wake times
- Power supply = 1.8 to 3.8V, highly configurable packet handler
- TX 129 byte FIFO, low BOM, low battery detector, temperature sensor
- IEEE 802.15.4g compliant
- QFN-20 package
- Operating temperature rating range from -40 to 85°C
Technical Specifications
142MHz
4GFSK, GFSK, GMSK, OOK
68.5mA
20Pins
3.6V
-
-40°C
-
1.05GHz
1Mbps
QFN-EP
1.8V
20dBm
Home Automation, Industrial Control, Remote Control, Smart Metering
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate