Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$3.720 (S$4.0548) |
10+ | S$3.190 (S$3.4771) |
25+ | S$3.000 (S$3.270) |
50+ | S$2.880 (S$3.1392) |
100+ | S$2.770 (S$3.0193) |
250+ | S$2.560 (S$2.7904) |
500+ | S$2.510 (S$2.7359) |
1000+ | S$2.460 (S$2.6814) |
Product Information
Product Overview
MF3MOD8101DA8/05,1 is a MIFARE DESFire EV1 contactless multi-application IC. It is a common criteria (EAL4+) certified product, is ideal for service providers wanting to use secure multi-application smart cards in public transport schemes, access management or closed-loop e-payment applications. It is fully complies with the requirements for fast and highly secure data transmission, flexible memory organization and interoperability with existing infrastructure. MIFARE DESFire EV1 is based on open global standards for both air interface and cryptographic methods. This featuring an on-chip backup management system and the mutual three-pass authentication, a MIFARE DESFire EV1 card can hold up to 28 different applications and 32 files per application. Application includes advanced public transportation schema, highly secure access management, closed-loop e-payment scheme, event ticketing, and eGovernment applications.
- Contactless transmission of data and powered by the RF-field
- True deterministic anticollision, uses ISO/IEC 14443-4 protocol
- 13.56MHz operating frequency, 16/32bit CRC, parity, bit coding, bit counting high data integrity
- Supports ISO/IEC 7816-3 APDU message structure
- Flexible file system, up to 28 applications simultaneously on one PICC
- Common criteria certification EAL4+ (hardware and software)
- Configurable ATS information for card personalization
- PLLMC (MOA8) package, ambient temperature range from -25 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
13.56MHz
Read, Write
-
PLLMC
-
-
No SVHC (27-Jun-2024)
13.56MHz
8KB
8KB
UART
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate