Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.000 (S$11.990) |
| 10+ | S$9.540 (S$10.3986) |
| 25+ | S$9.030 (S$9.8427) |
| 50+ | S$8.640 (S$9.4176) |
| 100+ | S$8.250 (S$8.9925) |
| 250+ | S$7.630 (S$8.3167) |
| 500+ | S$7.210 (S$7.8589) |
Product Information
Product Overview
PN7160B1HN/C100E is a NFC controller designed for integration in mobile devices and devices compliant with NFC standards (NFC Forum, NCI). PN7160 embeds a new generation RF contactless front-end, supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC14443, ISO/IEC 15693, MIFARE and FeliCa specifications. This new contactless front-end design brings a major performance step-up with on one hand a higher sensitivity and on the other hand the capability to work in active load modulation communication enabling the support of small antenna form factor. It also allows to provide a higher output power by supplying the transmitter output stage from 2.7V to 5.25V. Typical applications include mobile devices, portable equipment (personal digital assistants, tablet, notebook, wearable), consumer devices and smart home gateways.
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector
- Integrated polling loop for automatic device discovery
- RF protocols supported, supported host interfaces
- Flexible clock supply concept to facilitate PN7160 integration
- Integrated power management unit
- Automatic wake-up via RF field, internal timer, and host interfaces
- Integrated non-volatile memory to store data and executable code for customization
- Available in a 40 pin HVQFN package
Technical Specifications
13.56MHz
Read, Write
128KB
HVQFN
HVQFN
ISO/IEC 14443A/14443B/15693/18092, MIFARE
290mA
85°C
No SVHC (27-Jun-2024)
2.8V
5.5V
1.25W
40Pins
I2C, SPI, UART
-25°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate