Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.420 | S$2.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.420 (S$2.6378) |
| 10+ | S$2.090 (S$2.2781) |
| 50+ | S$1.970 (S$2.1473) |
| 100+ | S$1.810 (S$1.9729) |
| 250+ | S$1.710 (S$1.8639) |
| 500+ | S$1.580 (S$1.7222) |
| 1000+ | S$1.480 (S$1.6132) |
| 2500+ | S$1.440 (S$1.5696) |
Product Information
Product Overview
NT4PLDJUK/20038YZ is a NTAG X DNA Secure NFC T4T compliant IC for PKI (Public Key Infrastructure). NTAG X DNA is a secure authentication IC for IoT platforms, electronic accessories, and consumable devices such as home electronic devices, mobile accessories, and medical supplies. NTAG X DNA contains ECC key pairs, which can be generated by the IC itself to make sure that private keys are never exposed outside the IC. Also it performs cryptographic operations for security critical communication and control functions. NTAG X DNA offers Common Criteria EAL 6+ security certification with AVA_VAN.5 and supports a generic Crypto API providing AES, ECDSA, ECDH, SHA, HMAC, and HKDF cryptographic functionality for users. Asymmetric cryptography features support 256-bit ECC over the NIST P-256 and brainpoolP256r1 curves. Symmetric cryptography features support both AES-128 and AES-256. Also it supports PKI-based mutual authentication including certificate handling.
- NTAG X DNA with 17pF input capacitance, 16KB memory
- Enables SIGMA-I, TLS 1.3, Matter security protocols
- SUN (Secure Unique NFC) message with AES encryption and ECDSA signature or AES CMAC
- Nonreversible monotonic counter as the usage counter
- Configurable silent mode, which does not interfere with the standard ISO 14443 communication
- NFC tag compliant to NFC Forum specifications
- Low Hmin enabling larger operating volumes
- I2C target operates at 100kHz (standard mode), 400kHz (fast mode), or 1MHz (fast-mode plus)
- Two configurable GPIOs with 1 GPIO supplying up to 10mW for downstream power in batteryless designs
- 1V operation with 1.5V battery
Technical Specifications
Secure Authentication
2V
16Pins
-40°C
No SVHC (21-Jan-2025)
1V
WLCSP
I2C
105°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate