1,625 Product Results Found for "rj45"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(1,625)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$20.350 (S$22.1815)10+ S$19.700 (S$21.473)25+ S$19.030 (S$20.7427)50+ S$18.380 (S$20.0342)100+ S$17.710 (S$19.3039) | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ S$20.120 (S$21.9308)10+ S$16.460 (S$17.9414)25+ S$16.360 (S$17.8324)50+ S$16.260 (S$17.7234)100+ S$16.160 (S$17.6144) | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ S$17.790 (S$19.3911) | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ S$15.910 (S$17.3419)10+ S$12.850 (S$14.0065)25+ S$12.550 (S$13.6795)50+ S$12.260 (S$13.3634)100+ S$11.970 (S$13.0473)More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ S$11.790 (S$12.8511)25+ S$9.810 (S$10.6929)100+ S$9.480 (S$10.3332)200+ S$8.260 (S$9.0034) | - | - | - | - | - | 128Pins | PQFP | - | - | - | - | - | 3.135V | 3.465V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.180 (S$2.3762)25+ S$1.820 (S$1.9838)100+ S$1.800 (S$1.962)5000+ S$1.770 (S$1.9293) | - | - | - | - | - | 24Pins | SQFN | - | - | - | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | - | - | - | ||||||
Each | 1+ S$10.400 (S$11.336)25+ S$8.670 (S$9.4503)100+ S$8.360 (S$9.1124)260+ S$7.780 (S$8.4802) | - | - | - | - | - | 48Pins | QFN | - | - | - | - | - | 1.14V | 1.26V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ S$22.200 (S$24.198)10+ S$17.410 (S$18.9769)25+ S$16.420 (S$17.8978)50+ S$15.980 (S$17.4182)100+ S$15.540 (S$16.9386) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$18.170 (S$19.8053)10+ S$14.320 (S$15.6088)25+ S$14.200 (S$15.478)50+ S$14.070 (S$15.3363)100+ S$13.940 (S$15.1946) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$9.440 (S$10.2896)10+ S$8.240 (S$8.9816)25+ S$8.190 (S$8.9271)50+ S$8.140 (S$8.8726)100+ S$8.080 (S$8.8072)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ S$16.510 (S$17.9959)10+ S$15.820 (S$17.2438)25+ S$15.120 (S$16.4808)50+ S$14.430 (S$15.7287)100+ S$13.730 (S$14.9657)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 144Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$21.090 (S$22.9881)10+ S$18.980 (S$20.6882)25+ S$17.860 (S$19.4674)50+ S$16.590 (S$18.0831)100+ S$15.460 (S$16.8514) | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ S$18.120 (S$19.7508)10+ S$17.230 (S$18.7807)25+ S$16.330 (S$17.7997)50+ S$15.440 (S$16.8296)100+ S$14.540 (S$15.8486) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$14.950 (S$16.2955)10+ S$14.450 (S$15.7505)25+ S$13.950 (S$15.2055)50+ S$13.460 (S$14.6714)100+ S$12.950 (S$14.1155) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$12.420 (S$13.5378)10+ S$12.320 (S$13.4288)25+ S$12.210 (S$13.3089)50+ S$12.110 (S$13.1999)100+ S$12.000 (S$13.080)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$21.300 (S$23.217)10+ S$18.090 (S$19.7181)25+ S$16.710 (S$18.2139)50+ S$16.370 (S$17.8433)100+ S$16.040 (S$17.4836) | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ S$28.730 (S$31.3157)10+ S$22.990 (S$25.0591)25+ S$20.500 (S$22.345)50+ S$20.150 (S$21.9635)100+ S$19.800 (S$21.582) | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ S$27.600 (S$30.084)10+ S$22.850 (S$24.9065)25+ S$21.910 (S$23.8819)50+ S$18.550 (S$20.2195)100+ S$17.370 (S$18.9333) | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ S$21.400 (S$23.326)10+ S$16.240 (S$17.7016)25+ S$16.060 (S$17.5054)50+ S$14.300 (S$15.587)100+ S$14.130 (S$15.4017) | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$31.300 (S$34.117) | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ S$71.520 (S$77.9568)5+ S$65.040 (S$70.8936)10+ S$58.560 (S$63.8304)25+ S$55.330 (S$60.3097)50+ S$54.230 (S$59.1107) | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | 64 bit | 1.8GHz | 256KB | 548Pins | FCBGA | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 950mV | 1.05V | 0°C | 95°C | Surface Mount | - | - | - | ||||||
Each | 1+ S$12.110 (S$13.1999)10+ S$9.810 (S$10.6929)25+ S$8.670 (S$9.4503)50+ S$7.250 (S$7.9025)100+ S$7.120 (S$7.7608)More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ S$27.630 (S$30.1167)10+ S$22.070 (S$24.0563)25+ S$20.690 (S$22.5521)50+ S$20.430 (S$22.2687)100+ S$20.170 (S$21.9853) | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ S$11.770 (S$12.8293) | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ S$17.570 (S$19.1513) | - | - | - | - | - | 100Pins | TFBGA | - | - | - | - | - | 1.14V | 1.26V | 0°C | 100°C | Surface Mount | - | - | - | ||||||