Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS C / F0.6
Order Code3587681
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$35.780 (S$39.0002) |
5+ | S$34.370 (S$37.4633) |
10+ | S$31.960 (S$34.8364) |
25+ | S$30.020 (S$32.7218) |
50+ | S$29.710 (S$32.3839) |
100+ | S$29.120 (S$31.7408) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.78 (S$39.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS C / F0.6
Order Code3587681
Technical Datasheet
No. of Electrodes4 Electrode
Wire Connection6-Wire
Product Overview
LFS1107 CLASS C / F0.6 is a conductivity sensor for various conductivity measurement applications.
- Very wide conductivity range from 10µS/cm to 200mS/cm
- Integrated RTD for temperature measurement and/ or compensation
- Circular electrodes, small size, 4 electrode measurement
- 0.42cm-1 cell constant typ, measurement frequency range from 100Hz to 300Hz
- Pt1000 temperature sensor, 3850ppm/K temperature coefficient (Pt1000), 0.3mA measuring current
- PTFE insulated 30AWG wire
- Operating temperature range from -30°C to +100°C
Technical Specifications
No. of Electrodes
4 Electrode
Wire Connection
6-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235