6 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,241.100 (S$2,442.799) |
Product Information
Product Overview
DN1000ID is a DN series ultra-stable, high precision (ppm class) fluxgate technology current transducer for non-intrusive, isolated DC and AC current measurement up to 1000A. DN1000ID can be powered by a DSSIU-4-1U or DSSIU-6-1U. Featuring a very large aperture of 41.2mm, the DN1000ID current transducer enables power cables with large power connectors to be easily fitted to EV test benches allowing for quick changeovers. The large aperture is an important advantage as test bench operators often face the issue that the power connectors fitted to the power cables are bigger than the diameter of the cable, making it difficult to fit them in the aperture of the current transducer and often requiring additional work to solve this issue. Typical applications include electric vehicle (EV) test bench, power measurement and power analysis, MPS for particles accelerators, gradient amplifiers for MRI devices, batteries testing and evaluation systems and current calibration purposes.
- Ø41mm aperture, 1ppm linearity
- 5ppm offset, high stability closed loop fluxgate technology
- Compact aluminium housing, current output
- 400KHz bandwidth
- 1.5ohm measuring resistance
- 5000A overload capacity (non-measured 100ms)
Warnings
If isolation plastic insert removed to increase aperture diameter, user must ensure proper electrical insulation of busbar according to IEC 61010-1 to meet safety requirements to avoid electric shock.
Technical Specifications
Current
± 14.25V to ± 15.75V
15.75V
-1kA to 1kA
Closed Loop Flux Gate
1kA, 1kA
0.0001%
-40°C
DN Series
14.25V
AC / DC
-
1kA
1µs
-
Screw Mount
85°C
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate