Print Page
LF 2005-S
Current Transducer, LF Series, 2kA, -3kA to 3kA, 0.3 %, Closed Loop Output, 15 Vdc to 24 Vdc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LF 2005-SCopy |
| Order Code | 2146853 |
| Product Range | LF2005 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LF 2005-SCopy |
| Order Code | 2146853 |
| Product Range | LF2005 Series |
| Technical Datasheet | |
| Sensor Output Type | Closed Loop |
| Accuracy % | 0.3% |
| Product Range | LF2005 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The LF 2005-S is a 2000A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit and the secondary circuit. The isolated plastic case recognized according to UL94V-0. Secondary connection on Molex Mini-Fit jr. 5669 - gold-plated pins.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
| Sensor Output Type | Closed Loop |
|---|---|
| Product Range | LF2005 Series |
| Accuracy % | 0.3% |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84798997 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.345807 |