Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoBB-JC10F50-VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3994819
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$116.480 (S$126.9632) |
Price for:Each
Minimum: 1
Multiple: 1
S$116.48 (S$126.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-JC10F50-VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3994819
Technical Datasheet
Sensor Output TypeCurrent / Voltage
Supply Voltage Range-
Supply Voltage DC Min0V
Supply Voltage DC Max5V
Measured CurrentAC
Accuracy± 2%
Current Measuring Range AC0A to 50A
Current Sensor TechnologySplit Core
Response Time300ms
Primary Current50A
Accuracy %2%
Sensor MountingPanel / Chassis
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
BB-JC10F50-V is a split core current transducer/sensor. It is designed for energy management with a convenient connection to electronic submetering. It may also be applied for current measurement in a system of distributed power line carriers (PLCs) or remote controls such as SCADA software for automation and supervision. Other applications include security and condition monitoring, load monitoring, protection systems, and predictive maintenance of conveyors, pumps, HVAC motors and more. Approved by UL, CSA standards.
- 50Arms current range (50Hz/60Hz), 6.2Kohm output impedance
- Output voltage of 0 to 5VDC (average) / 0 ~ rated current, 7.5VDC limiter built-in
- Accuracy/linearity of ±2% FS.dynamic range 1:100 (50/60 Hz sinewave)
- Response time of 300ms
- Insulation resistance of DC500V / 100Mohm or more (between core and output terminals)
- Sensing aperture of 10mm (clamp-on type), latch/unlatch bbout 150 times
- Output terminal is 2 x M3-screw with terminal covers
- Operating conditions is -20 to +50°C (no condensation, in-house and any direction installable)
- All-in one structure in a small size, connect directly to PLCs
Technical Specifications
Sensor Output Type
Current / Voltage
Supply Voltage DC Min
0V
Measured Current
AC
Current Measuring Range AC
0A to 50A
Response Time
300ms
Accuracy %
2%
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Range
-
Supply Voltage DC Max
5V
Accuracy
± 2%
Current Sensor Technology
Split Core
Primary Current
50A
Sensor Mounting
Panel / Chassis
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361