Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoIT 65-S ULTRASTAB
Order Code2664240
Product RangeIT xx5 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEM
Manufacturer Part NoIT 65-S ULTRASTAB
Order Code2664240
Product RangeIT xx5 Series
Technical Datasheet
Sensor Output TypePhotocoupler
Supply Voltage DC Min-14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Measuring Range DC-60A to 60A
Current Sensor TechnologyClosed Loop
Current Measuring Range AC-85A to 85A
Primary Current60A
Response Time1µs
Accuracy0.03%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIT xx5 Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for IT 65-S ULTRASTAB
1 Product Found
Product Overview
Current transducer used for ultra high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- 9 pin D-sub male secondary connector
- Optically insulated output (photocoupler) indicates transducer state
- LED indicator confirms normal operation
- Very high accuracy
- Excellent linearity
- Extremely low temperature drift
- Wide frequency bandwidth
- High Immunity to external fields
Applications
Medical
Technical Specifications
Sensor Output Type
Photocoupler
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-60A to 60A
Current Measuring Range AC
-85A to 85A
Response Time
1µs
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
-14.25V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Sensor Technology
Closed Loop
Primary Current
60A
Accuracy
0.03%
Operating Temperature Min
-40°C
Product Range
IT xx5 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33