| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | G-MRCO-017Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2748858 |
| Product Range | MEAS MS32 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.530 (S$1.6677) |
| 10+ | S$1.500 (S$1.635) |
| 25+ | S$1.470 (S$1.6023) |
| 50+ | S$1.440 (S$1.5696) |
| 100+ | S$1.410 (S$1.5369) |
| 500+ | S$1.380 (S$1.5042) |
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | G-MRCO-017Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2748858 |
| Product Range | MEAS MS32 Series |
| Technical Datasheet | |
| Magnetometer Interface | - |
| Magnetic Field Min | - |
| Magnetic Field Max | - |
| Resolution (Gauss) | - |
| Product Range | MEAS MS32 Series |
Product Overview
The MS32 is a magnetic field sensor which is built in the form of a Wheatstone bridge. Each of its four resistors is made from Permalloy, a material that shows the anisotropic magneto resistance effect. An unidirectional magnetic field in the surface parallel to the chip (x-y plane) along the y-axis will deliver a field dependent output signal. A magnetic switching point, which is almost independent on temperature is typically set to Hs=1.85 kA/m. In addition, the characteristic curve is linear over a wide magnetic field range. Thus, the new MS32 simplifies the adaption of the sensor to different mechanical and magnetical environments. The sensor die is packaged in a TDFN package.
- AMR switching sensor
- Tiny TDFN package
- Temperature compensated switching point
- Low power consumption
Technical Specifications
| Magnetometer Interface | - |
|---|---|
| Magnetic Field Max | - |
| Product Range | MEAS MS32 Series |
| Magnetic Field Min | - |
|---|---|
| Resolution (Gauss) | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001588 |