Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL3GD20HTRCopy
Order Code2762758
Technical Datasheet
Sensing AxisX, Y, Z
MEMS Sensor OutputDigital
Sensing Range± 245°/s, ± 500°/s, ± 2000°/s
Supply Voltage Min2.2V
Full Scale Rate Range± 245°/s, ± 500°/s, ± 2000°/s
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Sensitivity Typ8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Axis
X, Y, Z
Sensing Range
± 245°/s, ± 500°/s, ± 2000°/s
Full Scale Rate Range
± 245°/s, ± 500°/s, ± 2000°/s
Sensor Case / Package
LGA
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
MEMS Sensor Output
Digital
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Interface
I2C, SPI
Sensitivity Typ
8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454