No results found
We couldn't find any product matching with your search MXT 1 CN. Here are some suggestions based on your search.
3 Product Results Found for "MXT 1 CN"
Find a huge range of Rotary Encoders at element14 Singapore. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3924766 RoHS | SENSATA / BEI SENSORS | Each | 1+ S$486.680 (S$530.4812)5+ S$476.940 (S$519.8646)10+ S$456.260 (S$497.3234)25+ S$447.140 (S$487.3826)50+ S$441.260 (S$480.9734) | Min: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHM5 Series | 10000rpm | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | |||
3818984 RoHS | SENSATA / BEI SENSORS | Each | 1+ S$1,547.820 (S$1,687.1238) | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||
3818977 RoHS | SENSATA / BEI SENSORS | Each | 1+ S$1,644.500 (S$1,792.505)5+ S$1,438.940 (S$1,568.4446)10+ S$1,192.270 (S$1,299.5743)25+ S$1,068.930 (S$1,165.1337)50+ S$1,053.140 (S$1,147.9226) | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector |