Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV23401-S1001-B110
Order Code3370596
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$244.650 (S$266.6685) |
5+ | S$226.760 (S$247.1684) |
10+ | S$219.470 (S$239.2223) |
25+ | S$197.590 (S$215.3731) |
50+ | S$193.640 (S$211.0676) |
100+ | S$189.690 (S$206.7621) |
Price for:Each
Minimum: 1
Multiple: 1
S$244.65 (S$266.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV23401-S1001-B110
Order Code3370596
Technical Datasheet
Torque Range-
Shaft Diameter9.52mm
Output Current-
Supply Voltage7V
Output Type-
Output Temperature Coefficient-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
V23401-S1001-B110 is a hollow shaft resolver.
- 15mm size, 9.52 H8mm shaft inner diameter, 1pp speed - pair of poles
- 7Vrms nominal/2V to 8V input voltage, 82ohm DC resistance R1R2
- 10KHz nominal frequency
- ±0.5 rT transformation ratio
- Phase shift range from -2 to 8°, ±6 angular error (based on nominal input voltage and frequency)
- 470mm, 26AWG, PTFE isolated connector wire length
- 200m/s2 vibration (0 … 2KHz)
- 20.000rpm max rotational speed
- Operating temperature range from -55°C to +150°C
Technical Specifications
Torque Range
-
Output Current
-
Output Type
-
Operating Temperature Min
-55°C
Product Range
-
Shaft Diameter
9.52mm
Supply Voltage
7V
Output Temperature Coefficient
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087