Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC18AGA20402
Order Code3261758
Product RangeEC18A
Technical Datasheet
302 In Stock
Need more?
302 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.960 (S$5.4064) |
| 10+ | S$2.730 (S$2.9757) |
| 25+ | S$2.680 (S$2.9212) |
| 50+ | S$2.630 (S$2.8667) |
| 100+ | S$2.570 (S$2.8013) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.96 (S$5.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC18AGA20402
Order Code3261758
Product RangeEC18A
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingThrough Hole
Product RangeEC18A
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels4Channels
Shaft TypeFlatted End
Shaft Length15.66mm
Shaft Diameter6.325mm
Supply Voltage Min-
Supply Voltage Max10VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
EC18A
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6.325mm
Supply Voltage Max
10VDC
Operating Temperature Max
60°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
4Channels
Shaft Length
15.66mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003