36 Product Results Found for "clearance_asean"
Find a huge range of Rotary Encoders at element14 Singapore. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Alps Alpine, Broadcom, Bourns, Sensata / Bei Sensors & Sick
View
Buyer
Engineer
Manufacturer
IC Interface Type
Encoder Technology
Encoder Type
Interface Applications
Encoder Resolution
No. of Detents
Interface Case Style
Orientation
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.810 (S$4.1529)5+ S$3.390 (S$3.6951)10+ S$2.960 (S$3.2264)20+ S$2.320 (S$2.5288)40+ S$2.270 (S$2.4743)More Pricing... | Total:S$3.81 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | - | 60rpm | - | 2Channels | Knurled End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ S$3.430 (S$3.7387)10+ S$2.170 (S$2.3653) | Total:S$3.43 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 12PPR | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ S$2.810 (S$3.0629)10+ S$2.150 (S$2.3435)25+ S$2.090 (S$2.2781)50+ S$2.020 (S$2.2018)100+ S$1.940 (S$2.1146)More Pricing... | Total:S$2.81 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 12PPR | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ S$22.040 (S$24.0236)5+ S$18.930 (S$20.6337)10+ S$17.740 (S$19.3366)20+ S$16.370 (S$17.8433)50+ S$14.000 (S$15.260) | Total:S$22.04 Min: 1 / Mult: 1 | - | Optical | Incremental | - | 6PPR | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | - | - | 30rpm | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ S$3.510 (S$3.8259)10+ S$2.320 (S$2.5288) | Total:S$3.51 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ S$1.200 (S$1.308)10+ S$0.932 (S$1.0159)100+ S$0.823 (S$0.8971) | Total:S$1.20 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 12PPR | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.930 (S$3.1937)10+ S$2.450 (S$2.6705)25+ S$2.420 (S$2.6378)50+ S$2.390 (S$2.6051)100+ S$2.340 (S$2.5506) | Total:S$2.93 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 12PPR | 12 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC05E Series | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ S$12.950 (S$14.1155)10+ S$10.430 (S$11.3687)25+ S$9.550 (S$10.4095)50+ S$9.240 (S$10.0716) | Total:S$12.95 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11 Series | - | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ S$1.690 (S$1.8421)10+ S$0.955 (S$1.041)100+ S$0.865 (S$0.9428)500+ S$0.795 (S$0.8666)1000+ S$0.790 (S$0.8611)More Pricing... | Total:S$1.69 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | - | 12 Detents | - | Right Angle | - | Without Push Switch | Quadrature | 10mm Shaft | EC10E Series | - | - | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | PC Pin | |||||
Each | 1+ S$3.730 (S$4.0657)10+ S$3.070 (S$3.3463)25+ S$2.980 (S$3.2482)50+ S$2.890 (S$3.1501)100+ S$2.800 (S$3.052)More Pricing... | Total:S$3.73 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | - | 100000 | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ S$2.810 (S$3.0629)10+ S$2.150 (S$2.3435)100+ S$1.940 (S$2.1146)250+ S$1.840 (S$2.0056) | Total:S$2.81 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 12PPR | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ S$2.790 (S$3.0411)10+ S$2.050 (S$2.2345)25+ S$2.020 (S$2.2018)50+ S$1.990 (S$2.1691)100+ S$1.960 (S$2.1364)More Pricing... | Total:S$2.79 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 24PPR | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ S$732.100 (S$797.989) | Total:S$732.10 Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | - | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
Each | 1+ S$16.100 (S$17.549)5+ S$14.440 (S$15.7396) | Total:S$16.10 Min: 1 / Mult: 1 | - | Optical | Incremental | - | - | 24 Detents | - | Vertical | - | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | |||||
Each | 1+ S$71.310 (S$77.7279)5+ S$59.640 (S$65.0076)10+ S$55.000 (S$59.950) | Total:S$71.31 Min: 1 / Mult: 1 | - | Optical | Incremental | - | 128PPR | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | - | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ S$6.250 (S$6.8125)10+ S$5.020 (S$5.4718)25+ S$4.970 (S$5.4173) | Total:S$6.25 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 9PPR | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K Series | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ S$57.780 (S$62.9802)5+ S$49.900 (S$54.391)10+ S$46.730 (S$50.9357)25+ S$44.390 (S$48.3851)50+ S$42.050 (S$45.8345)More Pricing... | Total:S$57.78 Min: 1 / Mult: 1 | - | Optical | Incremental | - | 25PPR | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Panel Mount | REC Series | - | - | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ S$2,658.340 (S$2,897.5906) | Total:S$2,658.34 Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | 8192PPR | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 Series | - | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ S$5.700 (S$6.213)10+ S$4.590 (S$5.0031)25+ S$4.080 (S$4.4472)50+ S$3.290 (S$3.5861)100+ S$3.090 (S$3.3681) | Total:S$5.70 Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | 12PPR | 12 Detents | - | Vertical | - | Without Push Switch | Push Pull | Through Hole | EC18A Series | - | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
Each | 1+ S$83.630 (S$91.1567)5+ S$73.540 (S$80.1586)10+ S$65.820 (S$71.7438)50+ S$61.430 (S$66.9587) | Total:S$83.63 Min: 1 / Mult: 1 | - | Optical | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | - | 30000rpm | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ S$964.670 (S$1,051.4903)5+ S$945.390 (S$1,030.4751)10+ S$887.510 (S$967.3859) | Total:S$964.67 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 2048PPR | - | - | Horizontal | - | Without Push Switch | HTL | Flange Mount | DST5H Series | - | 6000rpm | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ S$1,576.220 (S$1,718.0798) | Total:S$1,576.22 Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | 8192PPR | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHM5 Series | - | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
Each | 1+ S$4.810 (S$5.2429)10+ S$3.870 (S$4.2183)120+ S$3.620 (S$3.9458) | Total:S$4.81 Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | 9PPR | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | - | 60rpm | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ S$184.110 (S$200.6799)5+ S$161.100 (S$175.599)10+ S$133.480 (S$145.4932)50+ S$127.830 (S$139.3347) | Total:S$184.11 Min: 1 / Mult: 1 | 4 Wire, BiSS-C, RS485, SPI, SSI | Optical | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 512CPR | - | QFN | - | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | |||||
Each | 1+ S$183.160 (S$199.6444)5+ S$160.260 (S$174.6834)10+ S$132.800 (S$144.752)25+ S$130.310 (S$142.0379) | Total:S$183.16 Min: 1 / Mult: 1 | 4 Wire, BiSS-C, RS485, SPI, SSI | Optical | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | QFN | - | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | Solder | |||||