Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHOA1879-015Copy
Order Code1461629
Product RangeHOA1879 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1879-015Copy
Order Code1461629
Product RangeHOA1879 Series
Technical Datasheet
Gap Width3.18mm
Aperture Width0.25mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHOA1879 Series
Alternatives for HOA1879-015
4 Products Found
Product Overview
The HOA1879 series Trasmissive Sensor with an infrared emitter facing a phototransistor. Switching takes place whenever an opaque object passes through the slot between emitter and detector. It employs an IR transmissive housing which features smooth optical faces without external aperture openings. Often ideal where maximum position resolution is desired.
- Phototransistor output
- Often accurate position sensing
- Choice of detector aperture
- 3.18mm (0.125") Slot width
- Dust protective housing
- Plastic-molded components
- ≤100ms Power ON delay
Applications
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Aperture Width
0.25mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
HOA1879 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134