Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSQC/C13-C5Copy
Order Code1293031
Product RangeSQ Series
Your Part Number
No Longer Manufactured
Product Information
Technical Specifications
Sensing Range Max
13m
Product Range
SQ Series
Supply Voltage DC Max
253V
Operating Temperature Max
60°C
Sensing Distance Max
13m
Supply Voltage DC Min
12V
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2