200 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$7.810 (S$8.5129) |
5+ | S$7.690 (S$8.3821) |
10+ | S$7.560 (S$8.2404) |
50+ | S$7.430 (S$8.0987) |
100+ | S$7.390 (S$8.0551) |
Product Information
Product Overview
The OPB840 (L & W) series Slotted Optical Switch which provides the design engineer with the flexibility of a custom device from a standard product line. The L series a choice of PCBoard mount lead spacing, while the W series 24” (610mm) 26AWG wire leads. Building from a standard housing that utilizes a .375” (9.5mm) wide slot, user can specify the electrical output parameters, choice of aperture, discrete shell material, side mount configuration and a choice of lead spacing (for the L series) or 24” (610mm) UL approved 26 AWG wire leads (W series). Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam.
- 0.125" (3.18mm) Wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L series)
- 24" (610mm) 26 AWG wire leads (W series)
- Emitter mute
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Contents
PD180 emitter or receiver (separate box), Installation instruction in emitter box, 2 x 3 screws for raw plugs ø2.9 x 25 DIN 7981C, 2 x 3 raw plugs for 8mm hole, 2 x 1 Strain releif, 2 x 2 Screws for strain releif M3 x 12mm, 2 x 1 Cable gland.
Technical Specifications
Through Beam
-
-
50mA
2V
1.7V
Phototransistor
Cable, Panel
80°C
-
3.18mm
3.18mm
1.27mm
Module
30V
30mA
-
-40°C
OPB840W Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate