Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoRCOP015AP
Order Code1441384
Product RangeRCO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoRCOP015AP
Order Code1441384
Product RangeRCO Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Supply Voltage Min-
Voltage Rating20VDC
Supply Voltage Max20VDC
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Output Type-
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRCO Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for RCOP015AP
1 Product Found
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Analogue
Operating Pressure Max
15psi
Voltage Rating
20VDC
Sensor Case / Package
SIP
Sensor Output Type
-
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
RCO Series
SVHC
No SVHC (17-Dec-2014)
Operating Pressure Min
0psi
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Supply Voltage Max
20VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01