Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAPS-350
Order Code4290385
Product RangeAPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$312.650 (S$340.7885) |
Price for:Each
Minimum: 1
Multiple: 1
S$312.65 (S$340.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAPS-350
Order Code4290385
Product RangeAPS Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min3psi
Operating Pressure Max96.5psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max250VAC
Electrical ConnectionFlying Leads
Switching Voltage DC Resistive28V
Switching Current Max3A
Switching Current DC Resistive3A
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min1.6psi
Deadband Max4psi
Operating Temperature Min-54°C
Operating Temperature Max117°C
Product RangeAPS Series
SVHCTo Be Advised
Product Overview
APS-350 is a miniature series APS adjustable pressure switch. It offers reliable switching for pressure/vacuum alarm, shutdown or control. The units are readily adjustable throughout their range using the locking adjusting ring and indicating pointer. Typical applications include OEM, process equipment, compressors, motor control and pump control.
- Set point range 3.0-96.5psi (.21-6.7bar) increasing, 4.5-100psi (.31-6.9bar) decreasing
- ±2.0psi (.14bar) repeatability, 1.6-4psi (.11-.28bar) deadband
- Field adjustable with indicating pointer reduces installation time bring application on-line faster
- Stainless steel construction provides a durable solution in harsh environments
- 5A SPDT snap action switch
- 1/8˝ male NPT connection
- Switch includes 12˝ (30 cm) wire leads sealed with epoxy for additional protection
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
1/8" MNPT
Operating Pressure Max
96.5psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Flying Leads
Switching Current Max
3A
Pressure Port Size
1/8"
Deadband Min
1.6psi
Operating Temperature Min
-54°C
Product Range
APS Series
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
28V
Switching Current DC Resistive
3A
Transducer Connection / Termination
Cable
Deadband Max
4psi
Operating Temperature Max
117°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718