Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT512B1PAM12
Order Code4154304
Product RangeXT Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$278.330 (S$303.3797) |
5+ | S$272.770 (S$297.3193) |
10+ | S$267.200 (S$291.248) |
25+ | S$261.640 (S$285.1876) |
50+ | S$256.070 (S$279.1163) |
100+ | S$250.500 (S$273.045) |
Price for:Each
Minimum: 1
Multiple: 1
S$278.33 (S$303.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT512B1PAM12
Order Code4154304
Product RangeXT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM12 x 1
Sensing Distance Min0mm
Sensing Distance Max2mm
Sensing Range Max2mm
Supply Voltage DC Min10V
Sensor Output TypePNP / SPST-NO
Supply Voltage Min12VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialNickel Copper Alloy
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
0mm
Sensing Range Max
2mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
Sensor Case / Package
-
Sensor Body Material
Nickel Copper Alloy
Operating Temperature Min
-25°C
Product Range
XT Series
Thread Size - Metric
M12 x 1
Sensing Distance Max
2mm
Supply Voltage DC Min
10V
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP65, IP67
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037