Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS08S30F20M5IO
Order Code3218728
Product RangeICS08 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$80.770 (S$88.0393) |
5+ | S$79.870 (S$87.0583) |
10+ | S$78.960 (S$86.0664) |
25+ | S$77.390 (S$84.3551) |
50+ | S$75.810 (S$82.6329) |
100+ | S$74.230 (S$80.9107) |
500+ | S$74.150 (S$80.8235) |
Price for:Each
Minimum: 1
Multiple: 1
S$80.77 (S$88.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS08S30F20M5IO
Order Code3218728
Product RangeICS08 Series
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max80°C
Thread Size - MetricM8
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePush Pull
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals3-Pin M8 Connector
Sensor Body Material304 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICS08 Series
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
80°C
Sensing Distance Min
-
Sensor Output Type
Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Terminals
3-Pin M8 Connector
IP Rating
IP67
Product Range
ICS08 Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensing Distance Max
-
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
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
Weight (kg):.017237