Passive Infrared (PIR) Sensors:

2 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Lens Type
Lens Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3027688

RoHS

Each
1+
S$21.040
(S$22.9336)
10+
S$19.070
(S$20.7863)
25+
S$18.200
(S$19.838)
50+
S$17.820
(S$19.4238)
Min: 1 / Mult: 1
3.5m
5m
Low
2.5VDC
28°
5.5VDC
37°
37°
Flat Square
White
SS Series
3027687

RoHS

Each
1+
S$26.150
(S$28.5035)
10+
S$20.160
(S$21.9744)
50+
S$19.510
(S$21.2659)
100+
S$16.700
(S$18.203)
Min: 1 / Mult: 1
5m
5m
Low
2.5VDC
28°
5.5VDC
37°
37°
Flat Square
Natural
SS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal