Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.230 (S$23.1407) |
| 5+ | S$19.260 (S$20.9934) |
| 10+ | S$17.820 (S$19.4238) |
| 50+ | S$17.060 (S$18.5954) |
| 100+ | S$16.360 (S$17.8324) |
| 250+ | S$15.970 (S$17.4073) |
Product Information
Product Overview
The AMN34112J is a high-sensitive human detection PIR Motion Sensor with built-in amplifier. NaPiOn series are simplified circuitry with fully integrated circuit design. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Super low current consumption
- Sensing circuits enclosed in a TO5 can
- Excellent noise resistance
- Miniaturized lenses with small element
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Technical Specifications
10m
3VDC
6VDC
110°
-
80Zones
AMN 2,3,4 Series
4,4'-isopropylidenediphenol (17-Jan-2023)
10m
Standard
93°
110°
White
170µA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate