Passive Infrared (PIR) Sensors:

3 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Lens Type
Lens Colour
No. of Detection Zones
Current Consumption Typ
Output Interface
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4204040

RoHS

Each
1+
S$31.000
(S$33.790)
5+
S$27.130
(S$29.5717)
10+
S$22.480
(S$24.5032)
50+
S$20.150
(S$21.9635)
100+
S$18.600
(S$20.274)
More Pricing...
Min: 1 / Mult: 1
3.5m
3.5m
Standard
2.3VDC
125°
4VDC
125°
125°
Wide
Black
208Zones
6µA
-
EKMB WL Series
4204045

RoHS

Each
1+
S$17.110
(S$18.6499)
5+
S$15.520
(S$16.9168)
10+
S$15.210
(S$16.5789)
50+
S$14.890
(S$16.2301)
100+
S$14.580
(S$15.8922)
More Pricing...
Min: 1 / Mult: 1
2.5m
2.5m
Adjustable
3VDC
125°
5.5VDC
125°
125°
Wide
White
208Zones
170µA
-
EKMC VZ Series
3995262

RoHS

Each
1+
S$13.960
(S$15.2164)
5+
S$12.650
(S$13.7885)
10+
S$12.160
(S$13.2544)
50+
S$12.150
(S$13.2435)
100+
S$11.590
(S$12.6331)
More Pricing...
Min: 1 / Mult: 1
3.5m
3.5m
Standard
3VDC
125°
6VDC
125°
125°
Wide
White
208Zones
170µA
Digital
EKMC VZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal