Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ120RA-EU-AFQCopy
Manufacturer Standard Lead Time7 weeks
Order Code4813568
Product RangeR-GAGE Q120R Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,155.620 (S$3,439.6258) |
| 5+ | S$3,092.720 (S$3,371.0648) |
| 10+ | S$3,029.820 (S$3,302.5038) |
| 25+ | S$2,966.920 (S$3,233.9428) |
| 50+ | S$2,904.010 (S$3,165.3709) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,155.62 (S$3,439.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ120RA-EU-AFQCopy
Manufacturer Standard Lead Time7 weeks
Order Code4813568
Product RangeR-GAGE Q120R Series
Technical Datasheet
Frequency Min-
Frequency Max24GHz
Detection Range Max12m
Supply Voltage Nom-
Sensor Case / PackageRectangular
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-40°C
Product RangeR-GAGE Q120R Series
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q120RA-EU-AFQ-801220 is a R-GAGE radar-based narrow-beam sensor for detecting moving and stationary targets. The R-GAGE sensor emits a well-defined beam of high-frequency radio waves from an internal antenna. Some of this emitted energy is reflected back to the receiving antenna. Signal processing electronics determine the distance from the sensor to the object based on the time delay of the return signal. The sensor can be configured (via DIP switches) to sense objects up to a specific distance, ignoring objects beyond this distance (also called background suppression).
- FMCW radar detects moving and stationary objects
- Narrow beam pattern and high sensitivity
- Adjustable sensing field—ignores objects beyond setpoint
- 24GHz operating frequency
- 5-pin M12 male quick disconnect connector
- Supply voltage range from 12 to 30V DC
- Sensing functions are unaffected by wind, falling rain/snow, fog, humidity, air temperatures/ light
- Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band
- Rugged IP67 housing withstands harsh environments
Technical Specifications
Frequency Min
-
Detection Range Max
12m
Sensor Case / Package
Rectangular
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Product Range
R-GAGE Q120R Series
Qualification
-
Frequency Max
24GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576