Radar Sensors:

14 Products Found

element14 offers a broad range of radar sensor ICs from leading manufacturers like Banner Engineering, Infineon, and Sick. These sensors support different operation modes, such as autonomous, SPI, and Time of Flight (ToF). They are available with a sensing range from 50 mm to 20 m, delivering NPN or PNP-type output and featuring IP67 and IP69K protection.

Radar sensors are widely used in industrial automation applications. These sensors are commonly employed for level measurement of liquids or dry goods, target detection (including cranes, cars, trains, trucks, and cargo) in extreme weather conditions or parking applications, positioning feedback, collision prevention, advanced driver assistance systems (ADAS), vehicle automation, vehicle connectivity, and new mobility services.

Radar sensors work by transmitting radio waves in the direction of interest. These radio waves bounce off objects in the vicinity and return to the sensor. The sensor then compares the characteristics of these reflected waves against the transmitted waves to infer the positions and movements of the objects. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Radar Beam Pattern (H x V °)
Frequency Min
Frequency Max
Sensing Range Min
Sensing Range Max
Detection Range Max
Supply Voltage Nom
Sensing Mode
Sensor Case / Package
Supply Voltage Range
No. of Pins
Sensor Output Type
SSB Noise Figure Typ
IP Rating
Antenna
No. of Rx Antennas
No. of Rx Antennas Max
No. of Tx Antennas
No. of Tx Antennas Max
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4589033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$17.670
(S$19.2603)
5+
S$15.320
(S$16.6988)
10+
S$12.960
(S$14.1264)
50+
S$12.230
(S$13.3307)
100+
S$11.490
(S$12.5241)
More Pricing...
Min: 1 / Mult: 1
-
57.4GHz
63GHz
-
-
15m
1.8V
-
VF2BGA
-
28Pins
-
12dB
-
-
1Antennas
1Antennas
1Antennas
1Antennas
-20°C
70°C
-
-
4589033RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$12.960
(S$14.1264)
50+
S$12.230
(S$13.3307)
100+
S$11.490
(S$12.5241)
250+
S$10.700
(S$11.663)
Min: 10 / Mult: 1
-
57.4GHz
63GHz
-
-
15m
1.8V
-
-
-
28Pins
-
12dB
-
-
1Antennas
1Antennas
1Antennas
1Antennas
-20°C
70°C
-
-
4125809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$10.440
(S$11.3796)
5+
S$9.510
(S$10.3659)
10+
S$8.570
(S$9.3413)
50+
S$8.200
(S$8.938)
100+
S$7.830
(S$8.5347)
More Pricing...
Min: 1 / Mult: 1
± 50° x ± 70°
61GHz
61.5GHz
-
-
14m
1.5V
Autonomous, SPI
UF2BGA
1.45V to 1.6V
42Pins
-
-
-
Internal
1Antennas
1Antennas
1Antennas
1Antennas
-10°C
70°C
-
-
4125809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
S$10.440
(S$11.3796)
5+
S$9.510
(S$10.3659)
10+
S$8.570
(S$9.3413)
50+
S$8.200
(S$8.938)
100+
S$7.830
(S$8.5347)
More Pricing...
Min: 1 / Mult: 1
± 50° x ± 70°
61GHz
61.5GHz
-
-
14m
1.5V
Autonomous, SPI
UF2BGA
1.45V to 1.6V
42Pins
-
-
-
Internal
1Antennas
1Antennas
1Antennas
1Antennas
-10°C
70°C
-
-
4057927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$28.850
(S$31.4465)
50+
S$27.520
(S$29.9968)
100+
S$26.190
(S$28.5471)
250+
S$24.820
(S$27.0538)
Min: 10 / Mult: 1
-
58GHz
62GHz
-
-
-
1.8V
-
VFWLB
1.71V to 1.89V
76Pins
-
-
-
External
4Antennas
4Antennas
2Antennas
2Antennas
-40°C
105°C
-
AEC-Q100, AEC-Q101
4057927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$33.050
(S$36.0245)
5+
S$30.950
(S$33.7355)
10+
S$28.850
(S$31.4465)
50+
S$27.520
(S$29.9968)
100+
S$26.190
(S$28.5471)
More Pricing...
Min: 1 / Mult: 1
-
58GHz
62GHz
-
-
-
1.8V
-
VFWLB
1.71V to 1.89V
76Pins
-
-
-
External
4Antennas
4Antennas
2Antennas
2Antennas
-40°C
105°C
-
AEC-Q100, AEC-Q101
4459299

RoHS

Each
1+
S$1,214.060
(S$1,323.3254)
5+
S$1,189.780
(S$1,296.8602)
10+
S$1,165.500
(S$1,270.395)
25+
S$1,141.220
(S$1,243.9298)
50+
S$1,116.940
(S$1,217.4646)
Min: 1 / Mult: 1
120 x 40
-
-
150mm
20m
-
-
Time of Flight
-
10V to 30V
-
NPN / PNP
-
IP67, IP69K
-
-
-
-
-
-
-
Q90R R-GAGE Series
-
4459284

RoHS

Each
1+
S$388.960
(S$423.9664)
5+
S$381.190
(S$415.4971)
10+
S$373.410
(S$407.0169)
25+
S$365.630
(S$398.5367)
50+
S$357.850
(S$390.0565)
More Pricing...
Min: 1 / Mult: 1
40 x 30
57GHz
64GHz
50mm
5m
5m
-
Time of Flight
-
10V to 30V
5Pins
NPN / PNP
-
IP67
Internal
-
-
-
-
-40°C
60°C
K50R R-GAGE Series
-
4459298

RoHS

Each
1+
S$822.250
(S$896.2525)
5+
S$805.810
(S$878.3329)
10+
S$789.360
(S$860.4024)
25+
S$772.920
(S$842.4828)
50+
S$756.470
(S$824.5523)
Min: 1 / Mult: 1
40 x 40
60GHz
61.5GHz
150mm
20m
20m
-
Time of Flight
-
10V to 30V
5Pins
NPN / PNP
-
IP67, IP69K
Internal
-
-
-
-
-40°C
65°C
Q90R R-GAGE Series
-
4459287

RoHS

Each
1+
S$388.960
(S$423.9664)
5+
S$381.190
(S$415.4971)
10+
S$373.410
(S$407.0169)
25+
S$365.630
(S$398.5367)
50+
S$357.850
(S$390.0565)
More Pricing...
Min: 1 / Mult: 1
40 x 30
57GHz
64GHz
50mm
5m
5m
-
Time of Flight
-
10V to 30V
5Pins
NPN / PNP
-
IP67
Internal
-
-
-
-
-40°C
60°C
K50R R-GAGE Series
-
4415194

RoHS

Each
1+
S$2,155.680
(S$2,349.6912)
5+
S$1,687.470
(S$1,839.3423)
10+
S$1,219.250
(S$1,328.9825)
25+
S$1,194.870
(S$1,302.4083)
50+
S$1,170.480
(S$1,275.8232)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4415195

RoHS

Each
1+
S$2,223.920
(S$2,424.0728)
5+
S$2,141.050
(S$2,333.7445)
10+
S$2,098.230
(S$2,287.0707)
25+
S$2,055.410
(S$2,240.3969)
50+
S$2,012.590
(S$2,193.7231)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4415193

RoHS

Each
1+
S$1,461.300
(S$1,592.817)
5+
S$1,386.710
(S$1,511.5139)
10+
S$1,372.630
(S$1,496.1667)
25+
S$1,345.180
(S$1,466.2462)
50+
S$1,317.730
(S$1,436.3257)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4415192

RoHS

Each
1+
S$2,551.030
(S$2,780.6227)
5+
S$2,500.010
(S$2,725.0109)
10+
S$2,448.990
(S$2,669.3991)
25+
S$2,397.970
(S$2,613.7873)
50+
S$2,346.950
(S$2,558.1755)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal