Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS2011
Order Code1006785
Product RangePS2 Series
Your Part Number
Technical Datasheet
163 In Stock
300 more incoming. You can reserve stock now
163 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.830 (S$29.2447) |
| 10+ | S$23.480 (S$25.5932) |
| 25+ | S$19.450 (S$21.2005) |
| 50+ | S$17.450 (S$19.0205) |
| 100+ | S$16.100 (S$17.549) |
| 500+ | S$15.020 (S$16.3718) |
| 1000+ | S$14.720 (S$16.0448) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.83 (S$29.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS2011
Order Code1006785
Product RangePS2 Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Switch
Sensing Distance Max10mm
Sensor MountingCable
Supply Current1A
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePS2 Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The PS2011 is a surface mount fitting Position Sensor with robust nylon 6.6 housing and ruthenium SPST-NO contact. This position sensor features as an adjustable with XY-axis using the PM101/102 magnets, repeatability of operation, shunt or direct magnet operation and multiple mode of operation. Suitable for door interlocks, hook switches, security systems, safety interlocks and position indication.
- Fully encapsulated
- Surface mounted by fixing screws
- Stripped cable connection
- Magnetic actuation
- 70°C Operating temperature range
Applications
Sensing & Instrumentation, Security, Safety
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
1A
Operating Temperature Max
70°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Sensor Type
Reed Switch
Sensor Mounting
Cable
Operating Temperature Min
0°C
Product Range
PS2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019